Renesas Electronics RV1S9062ACCSP-10YC#SC0 Optocoupler, Surface, 5-Pin
- RS Stock No.:
- 242-5930
- Mfr. Part No.:
- RV1S9062ACCSP-10YC#SC0
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-5930
- Mfr. Part No.:
- RV1S9062ACCSP-10YC#SC0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Maximum Input Current | 400mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | RV1S9062A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Maximum Input Current 400mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series RV1S9062A | ||
Automotive Standard No | ||
The Renesas Electronics RV1S9062A is a photocoupler featuring high-speed switching up to 15 Mbps with active low output logic which consists of an AlGaAs LED on the input side and an integrated circuit with a photodiode on the output. The RV1S9062A is designed specifically for high common mode transient immunity (CMTI), wide operating power supply voltage range and high temperature operation up to TA = 125 °C. It is suitable for IPM (Intelligent Power Module) drive.
Long creepage distance
High isolation voltage
Pulse width distortion
Related links
- Renesas Electronics RV1S9062ACCSP-10YC#SC0 Optocoupler 5-Pin
- Renesas Electronics RV1S9062ACCSP-10YV#SC0 Optocoupler 5-Pin
- Renesas Electronics RV1S9061ACCSP-10YC#SC0 Optocoupler 5-Pin
- Renesas Electronics RV1S9261ACCSP-10YC#SC0 Optocoupler 5-Pin
- Renesas Electronics RV1S9262ACCSP-10YC#SC0 Optocoupler 5-Pin
- Renesas Electronics RV1S9260ACCSP-10YC#SC0 DC Input Optocoupler 5-Pin 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9060ACCSP-10YC#SC0 AC Input Optocoupler 5-Pin LSO5
- Renesas Electronics RV1S9213ACCSP-10YC#SC0 DC Input Optocoupler 5-Pin SSOP
