Broadcom ACNT-H870-500E Optocoupler, Surface, 8-Pin
- RS Stock No.:
- 239-9286
- Mfr. Part No.:
- ACNT-H870-500E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$27.94
(exc. GST)
$30.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 453 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.94 | - |
| 10 - 99 | $27.42 | 1% |
| 100 - 499 | $26.91 | 3% |
| 500 - 999 | $26.40 | 5% |
| 1000 + | $25.92 | 7% |
*price indicative
- RS Stock No.:
- 239-9286
- Mfr. Part No.:
- ACNT-H870-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Typical Rise Time | 2.7μs | |
| Maximum Input Current | 230mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 2.7μs | |
| Series | ACNT-H870 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Typical Rise Time 2.7μs | ||
Maximum Input Current 230mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Typical Fall Time 2.7μs | ||
Series ACNT-H870 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom ACNT-H870 voltage sensors are optical isolation amplifiers designed specifically for voltage sensing. Its 2V input range and high 1-GW input impedance makes it well suited for isolated voltage sensing requirements in electronic power converters applications including motor drives and renewable energy systems. In a typical voltage sensing implementation, a resistive voltage divider is used to scale the DC-link voltage to suit the input range of the voltage sensor. A differential output voltage that is proportional to the input voltage is created on the other side of the optical isolation barrier.
Advanced sigma-delta (Σ–Δ) modulation technology
Unity gain 1V/V, ±05% high gain accuracy (ACNT-H87B)
1 GΩ input impedance
0 to 2V nominal input range
–35 ppm/°C low gain drift
21 μV /°C offset voltage drift
01% non-linearity maximum
Active-high shutdown pin
100 kHz wide bandwidth
3V to 55V wide supply range for output side
–40°C to +110°C operating temperature range
15 kV/μs common-mode transient immunity
Compact, auto-insertable 15-mm Stretched SO-8 package
- RS Stock No. 2399286P
- Mfr. Part No. ACNT-H870-500E
Each (Supplied on a Reel)
$27.94
- RS Stock No. 2399288P
- Mfr. Part No. ACNT-H87A-500E
Each (Supplied on a Reel)
$17.58
- RS Stock No. 2399291
- Mfr. Part No. ACNT-H87B-500E
Each
$21.92
- RS Stock No. 2399282
- Mfr. Part No. ACNT-H790-500E
Each
$14.65
Related links
- Broadcom Optocoupler 8-Pin
- Broadcom ACNT-H511-500E Optocoupler 8-Pin SO
- Broadcom ACNT-H87B-500E Optocoupler 8-Pin
- Broadcom ACNT-H87A-500E Optocoupler 8-Pin
- Broadcom ACNT-H790-500E Optocoupler 8-Pin
- Broadcom ACNT-H343-000E Optocoupler 8-Pin 15 mm SSO8
- Broadcom ACNT-H79B-000E Optocoupler 8-Pin
- Broadcom Optocoupler 8-Pin SO












