Renesas Electronics RV1S9209ACCSP-10YV#SC0 Photocoupler, 5-Pin SSOP
- RS Stock No.:
- 236-4612
- Mfr. Part No.:
- RV1S9209ACCSP-10YV#SC0
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-4612
- Mfr. Part No.:
- RV1S9209ACCSP-10YV#SC0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Photocoupler | |
| Output Type | Photodiode | |
| Maximum Forward Voltage | 1.75V | |
| Packaging | 3500 pcs/reel | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SSOP | |
| Typical Rise Time | 25ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, CSA | |
| Typical Fall Time | 5ns | |
| Series | RV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Photocoupler | ||
Output Type Photodiode | ||
Maximum Forward Voltage 1.75V | ||
Packaging 3500 pcs/reel | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SSOP | ||
Typical Rise Time 25ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, CSA | ||
Typical Fall Time 5ns | ||
Series RV | ||
Automotive Standard No | ||
The Renesas Electronics optical coupled high-speed, totem pole output isolator containing an AlGaAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip. It is specified high CMR and Pulse width distortion with operating temperature and suitable for IPM drive.
It has small and long creepage
Large Peak output current
High speed switching
High isolation voltage
Related links
- Renesas Electronics RV1S9209ACCSP-10YV#SC0 Photocoupler, 5-Pin SSOP
- Renesas Electronics RV1S9209ACCSP-10YC#SC0 Photocoupler, 5-Pin SSOP
- Renesas Electronics RV1S9207ACCSP-10YV#SC0 Photocoupler, 5-Pin SSOP
- Renesas Electronics RV1S9231ACCSP-10YV#SC0 DC Input Photocoupler 5-Pin SSOP
- Renesas Electronics RV1S9207ACCSP-10YC#SC0 Photocoupler 5-Pin SSOP
- Renesas Electronics RV1S9231ACCSP-10YC#SC0 DC Input Photocoupler 5-Pin SSOP
- Renesas Electronics RV1S9213ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9260ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
