Broadcom ACFL-3161-000E DC Input Optocoupler, Surface, 12-Pin SSO
- RS Stock No.:
- 233-1200
- Mfr. Part No.:
- ACFL-3161-000E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.95
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.92
(exc. GST)
$13.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $5.96 | $11.92 | - |
| 10 - 18 | $5.865 | $11.73 | $0.95 |
| 20 - 48 | $5.765 | $11.53 | $3.90 |
| 50 + | $5.67 | $11.34 | $14.50 |
*price indicative
- RS Stock No.:
- 233-1200
- Mfr. Part No.:
- ACFL-3161-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.85V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 12 | |
| Package Type | SSO | |
| Input Current Type | DC | |
| Typical Rise Time | 7ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL1577, IEC 60747-5-5 VIORM, CSA | |
| Typical Fall Time | 15ns | |
| Series | ACFL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.85V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 12 | ||
Package Type SSO | ||
Input Current Type DC | ||
Typical Rise Time 7ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL1577, IEC 60747-5-5 VIORM, CSA | ||
Typical Fall Time 15ns | ||
Series ACFL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom ACFL-3161 driver has a 10A peak high output driving current, rail-to-rail output gate drive optocoupler. The ACFL-3161 comes in a compact, surface-mountable SO-12 package for space savings. It provides an isolation voltage of 5k Vrms between input and output channels.
Propagation delay: 95 ns max.
Dead time distortion: 35 ns max.
Wide operating supply (VDD) range: 15V to 30V
Under Voltage Lock-out (UVLO) protection with hysteresis
- RS Stock No. 2331199
- Mfr. Part No. ACFL-3161-000E
Each (In a Tube of 80)
$3.313
- RS Stock No. 2399280
- Mfr. Part No. ACFL-3161-500E
Each (In a Pack of 2)
$6.11
- RS Stock No. 2331200P
- Mfr. Part No. ACFL-3161-000E
Each (Supplied in a Tube)
$5.96
- RS Stock No. 0242542
- Mfr. Part No. HCPL-0710-000E
Each (In a Pack of 2)
$8.28
Related links
- Broadcom DC Input Optocoupler 12-Pin SSO
- Broadcom ACFL-3161-500E DC Input Optocoupler 12-Pin SO-12
- Broadcom DC Input Optocoupler 12-Pin SO-12
- Broadcom ACFL-6211T-000E DC Input 2-Channel Optocoupler 12-Pin SO
- Broadcom ACFL-3161T-000E AC/DC Input Optocoupler 12-Pin SO-12
- Broadcom DC Input 2-Channel Optocoupler 12-Pin SO
- Broadcom ACPL-C797T-000E DC Input Optocoupler 8-Pin Stretched SO-8 (SSO-8)
- Renesas Surface Mount, 12-Pin USSOP










