Broadcom ACPL-077L-500E DC Input Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 230-5292
- Mfr. Part No.:
- ACPL-077L-500E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$3,705.00
(exc. GST)
$4,080.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $2.47 | $3,705.00 |
| 7500 + | $2.223 | $3,334.50 |
*price indicative
- RS Stock No.:
- 230-5292
- Mfr. Part No.:
- ACPL-077L-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 150mA | |
| Isolation Voltage | 567V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | UL 1577, CSA, IEC/EN/DIN EN 60747-5-5, RoHS | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type CMOS | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 150mA | ||
Isolation Voltage 567V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 3μs | ||
Standards/Approvals UL 1577, CSA, IEC/EN/DIN EN 60747-5-5, RoHS | ||
Series ACPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom ACPL series optocoupler utilizes the latest CMOS IC technology to achieve outstanding speed and low power performance of minimum 25-MBd data rate and 6-ns maximum pulse width distortion with enhanced reliability relative to system-level IEC 61000-4-X testing.
CMOS buffer input
Allow level shifting functionality
High speed
- RS Stock No. 2305303P
- Mfr. Part No. ACPL-K34T-500E
Each (Supplied on a Reel)
$8.965
- RS Stock No. 2163583P
- Mfr. Part No. ACNT-H50L-500E
Each (Supplied on a Reel)
$7.575
- RS Stock No. 1743615
- Mfr. Part No. ACPL-C87A-500E
Each (On a Reel of 1000)
$5.80
- RS Stock No. 2305301
- Mfr. Part No. ACPL-C61L-500E
Each (In a Pack of 2)
$5.685
Related links
- Broadcom DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-077L-500E DC Input Optocoupler 8-Pin SO
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom DC Input Optocoupler 16-Pin SO
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom DC Input Optocoupler 8-Pin SO-8
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input Optocoupler 8-Pin DIP









