onsemi DC Input Optocoupler, Surface, 6-Pin SOIC
- RS Stock No.:
- 201-3404
- Mfr. Part No.:
- FOD8482TR2
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-3404
- Mfr. Part No.:
- FOD8482TR2
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 30V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Maximum Input Current | 3mA | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN/IEC 60747-5-5, UL 1577 | |
| Series | FOD848x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 30V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Maximum Input Current 3mA | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN/IEC 60747-5-5, UL 1577 | ||
Series FOD848x | ||
Automotive Standard No | ||
The ON Semiconductor 3.0mA low power optocoupler which support isolated interface to intelligent power module communicating digital to control signal from the controller to the IPM without conducting ground loops or hazardous voltage. It has 6-pin small outline plastic package and it consists of an aluminium gallium arsenide light emitting diode and an integrated high gain photo detector.
It has 20 kV/s minimum CMTI
High voltage insulation
Industrial temperature range is -40 to 100°C
Related links
- onsemi FOD8482TR2 DC Input Optocoupler 6-Pin SOIC
- onsemi DC Input Optocoupler 6-Pin MDIP
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin SMT
- onsemi DC Input Optocoupler 6-Pin PDIP
- onsemi DC Input Optocoupler 6-Pin MFP
- onsemi DC Input Optocoupler 6-Pin SOP
- Broadcom DC Input Optocoupler 6-Pin SOIC
