onsemi DC Input Optocoupler, Surface, 6-Pin SMT
- RS Stock No.:
- 186-7266
- Mfr. Part No.:
- H11D1SR2VM
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7266
- Mfr. Part No.:
- H11D1SR2VM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | SMT | |
| Input Current Type | DC | |
| Typical Rise Time | 20ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC, UL, EN | |
| Typical Fall Time | 10ns | |
| Minimum Current Transfer Ratio | 20% | |
| Series | H11D | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type SMT | ||
Input Current Type DC | ||
Typical Rise Time 20ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC, UL, EN | ||
Typical Fall Time 10ns | ||
Minimum Current Transfer Ratio 20% | ||
Series H11D | ||
Automotive Standard No | ||
The 4N38M, H11D1M, H11D3M, and MOC8204M are phototransistor-type optically coupled optoisolators. A gallium arsenide infrared emitting diode is coupled with a high voltage NPN silicon phototransistor. The device is supplied in a standard plastic six-pin dual-in-line package.
High Voltage:
MOC8204M, BVCEO= 400 V
H11D1M, BVCEO= 300 V
H11D3M, BVCEO= 200 V
Applications
Consumer Appliances
Industrial Motor
Related links
- onsemi H11D1SR2VM DC Input Optocoupler 6-Pin SMT
- onsemi AC/DC Input Optocoupler 6-Pin SMT
- onsemi 4N35SR2M AC/DC Input Optocoupler 6-Pin SMT
- onsemi DC Input Optocoupler 6-Pin MDIP
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin SOIC
- onsemi DC Input Optocoupler 6-Pin PDIP
- onsemi DC Input Optocoupler 6-Pin MFP
