Renesas Electronics RV1S9060ACCSP-10YV#SC0 AC Input Optocoupler, Surface, 5-Pin LSO5
- RS Stock No.:
- 189-1004
- Mfr. Part No.:
- RV1S9060ACCSP-10YV#SC0
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$42.63
(exc. GST)
$46.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $4.263 | $42.63 | - |
| 50 + | $4.213 | $42.13 | 1% |
*price indicative
- RS Stock No.:
- 189-1004
- Mfr. Part No.:
- RV1S9060ACCSP-10YV#SC0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Embossed Tape | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | LSO5 | |
| Input Current Type | AC | |
| Typical Rise Time | 5ns | |
| Maximum Input Current | 6mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL1577, DIN EN 60747-5-5, CAN/CSA-C22.2 No.62368-1 | |
| Typical Fall Time | 5ns | |
| Series | RV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.7V | ||
Packaging Embossed Tape | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type LSO5 | ||
Input Current Type AC | ||
Typical Rise Time 5ns | ||
Maximum Input Current 6mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL1577, DIN EN 60747-5-5, CAN/CSA-C22.2 No.62368-1 | ||
Typical Fall Time 5ns | ||
Series RV | ||
Automotive Standard No | ||
Related links
- Renesas Electronics RV1S9060ACCSP-10YV#SC0 AC Input Optocoupler 5-Pin LSO5
- Renesas Electronics RV1S9060ACCSP-10YC#SC0 AC Input Optocoupler 5-Pin LSO5
- Renesas Electronics RV1S9960ACCSP-10YV#SC0 AC Input Optocoupler 8-Pin LSDIP
- Renesas Electronics RV1S9160ACCSP-100V#SC0 AC Input Optocoupler 5-Pin SOP
- Renesas Electronics RV1S9260ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9213ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9960ACCSP-10YC#SC0 AC Input Optocoupler 8-Pin LSDIP
- Renesas Electronics RV1S9262ACCSP-10YV#SC0 Optocoupler 5-Pin
