onsemi FODM3053R2-NF098 Optocoupler, Surface, 4-Pin MFP
- RS Stock No.:
- 186-8334
- Mfr. Part No.:
- FODM3053R2-NF098
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.23
(exc. GST)
$20.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.823 | $18.23 |
| 630 - 1240 | $1.804 | $18.04 |
| 1250 + | $1.749 | $17.49 |
*price indicative
- RS Stock No.:
- 186-8334
- Mfr. Part No.:
- FODM3053R2-NF098
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tube or Tape and Reel | |
| Number of Pins | 4 | |
| Package Type | MFP | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN-EN/IEC60747-5-5, UL1577 | |
| Series | FODM30XX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tube or Tape and Reel | ||
Number of Pins 4 | ||
Package Type MFP | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN-EN/IEC60747-5-5, UL1577 | ||
Series FODM30XX | ||
Automotive Standard No | ||
The FODM301X, FODM302X, and FODM305X series consists of a GaAs infrared emitting diode driving a silicon bilateral switch housed in a compact 4-pin mini-flat package. The lead pitch is 2.54mm. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115V/240V operations.
Compact 4-pin Surface Mount Package (2.4 mm Maximum Standoff Height)
Peak Blocking Voltage
250V (FODM301X)
400V (FODM302X)
600V (FODM305X)
Applications
Industrial Controls
Traffic Lights
Vending Machines
Solid State Relay
Lamp Ballasts
Solenoid / Valve Controls
Static AC Power Switch
Incandescent Lamp Dimmers
Motor Control
Related links
- onsemi FODM3012R2-NF098 Optocoupler 4-Pin MFP
- onsemi Optocoupler 4-Pin MFP
- onsemi DC Input Optocoupler 4-Pin MFP
- onsemi AC Input Optocoupler 4-Pin MFP
- onsemi FODM121AR2V Optocoupler 4-Pin MFP
- onsemi HMHA2801AR2V Optocoupler 4-Pin MFP
- onsemi FODM121R2 DC Input Optocoupler 4-Pin MFP
- onsemi Surface Mount, 4-Pin MFP
