onsemi Optocoupler, Surface, 6-Pin SOP
- RS Stock No.:
- 185-8005
- Mfr. Part No.:
- FOD8173T
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-8005
- Mfr. Part No.:
- FOD8173T
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SOP | |
| Typical Rise Time | 7.0ns | |
| Maximum Input Current | 20mA | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 7ns | |
| Standards/Approvals | DIN-EN/IEC60747-5-5, UL1577 | |
| Series | FOD8173 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SOP | ||
Typical Rise Time 7.0ns | ||
Maximum Input Current 20mA | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 7ns | ||
Standards/Approvals DIN-EN/IEC60747-5-5, UL1577 | ||
Series FOD8173 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The FOD8173 series packaged in a stretched body 6−pin small outline plastic package, consists of an aluminium gallium arsenide (AlGaAs) light emitting diode and a CMOS detector IC comprises an integrated photodiode, a high speed transimpedance amplifier and a voltage comparator with a totem−pole output driver. The electrical and switching characteristics are guaranteed over the extended industrial temperature range of −40°C to 100°C and a VDD range of 3 V to 5.5 V.
FOD8173T − 8 mm Creepage and Clearance Distance, and 0.4 mm insulation distance
20 kV/μs Minimum CMTI
20 Mbit/sec Date Rate (NRZ) 55ns max. Propagation Delay 20ns max. Pulse Width Distortion
3.3 V and 5 V CMOS Compatibility
Specifications Guaranteed Over 3 V to 5.5 V supply voltage and −40 to 100°C extended industrial temperature range
Applications
Microprocessor System Interface
Industrial Field Bus Communications
Programmable Logic Control
Isolated Data Acquisition System
Voltage Level Translator
