onsemi MOC3063M Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 184-1023
- Mfr. Part No.:
- MOC3063M
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 1000 units)*
$941.00
(exc. GST)
$1,035.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 1000 - 1000 | $0.941 | $941.00 |
| 2000 - 3000 | $0.917 | $917.00 |
| 4000 + | $0.903 | $903.00 |
*price indicative
- RS Stock No.:
- 184-1023
- Mfr. Part No.:
- MOC3063M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | 50 units per Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Input Current | 60mA | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN/IEC60747-5-5, UL1577 | |
| Series | MOC3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Packaging 50 units per Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Input Current 60mA | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN/IEC60747-5-5, UL1577 | ||
Series MOC3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MOC306XM and MOC316XM devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid-state relays, industrial controls, motors, solenoids and consumer appliances, etc.
Simplifies Logic Control of 115/240 VAC Power
Zero Voltage Crossing to Minimize Conducted and Radiated Line Noise
600 V Peak Blocking Voltage
Superior Static dv/dt
600 V/μs (MOC306xM)
1000 V/μs (MOC316xM)
Applications:
Consumer Appliances
Industrial Motor
