Vishay LH1520AAC Optocoupler, Surface, 8-Pin SMD

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-8382
Mfr. Part No.:
LH1520AAC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Number of Pins

8

Package Type

SMD

Maximum Forward Voltage

1.5 V

Series

LH

COO (Country of Origin):
MY
The Vishay LH1520 dual 1 Form A relays are SPST normally open switches that can replace electromechanical relays in many applications. Its constructed using a GaAIAs LED for actuation control and MOSFET switches for the output.

Dual channel

Current limit protection

Clean bounce free switching

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy