Vishay SFH6106-4T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 699-8206
- Mfr. Part No.:
- SFH6106-4T
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$10.75
(exc. GST)
$11.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,050 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.075 | $10.75 |
| 250 - 490 | $1.051 | $10.51 |
| 500 + | $1.034 | $10.34 |
*price indicative
- RS Stock No.:
- 699-8206
- Mfr. Part No.:
- SFH6106-4T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 320% | |
| Standards/Approvals | EN, IEC, UL | |
| Typical Fall Time | 15μs | |
| Minimum Current Transfer Ratio | 1.6% | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 320% | ||
Standards/Approvals EN, IEC, UL | ||
Typical Fall Time 15μs | ||
Minimum Current Transfer Ratio 1.6% | ||
Series SFH | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
Related links
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-4T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-5T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-3 DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-4X001T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-2T DC Input Optocoupler 4-Pin Surface Mount
- Vishay VOS617A-4T DC Input Optocoupler 4-Pin SSOP
