Vishay Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 180-7194
- Mfr. Part No.:
- SFH617A-3X006
- Brand:
- Vishay
This image is representative of the product range
Add 40 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,120 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | $1.00 | $20.00 | - |
| 40 - 40 | $0.975 | $19.50 | $1.00 |
| 60 + | $0.959 | $19.18 | $2.46 |
*price indicative
- RS Stock No.:
- 180-7194
- Mfr. Part No.:
- SFH617A-3X006
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 14μs | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | CQC, cUL, DIN EN 60747-5-5 (VDE 0884-5), FIMKO, IEC 60065, UL1577, BSI IEC 60950 | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 14μs | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals CQC, cUL, DIN EN 60747-5-5 (VDE 0884-5), FIMKO, IEC 60065, UL1577, BSI IEC 60950 | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Optocoupler 4-Pin DIP
- Vishay 2-Channel Optocoupler 6-Pin DIP
- Vishay SFH617A-3X006 Optocoupler 4-Pin DIP
- Vishay SFH615A-3X006 Optocoupler 4-Pin DIP
- Vishay SFH617A-2X006 Optocoupler 4-Pin DIP
- Vishay SFH617A-1 Optocoupler 4-Pin DIP
- Vishay SFH617A-3X016 Optocoupler 4-Pin DIP
- Isocom Through Hole, 4-Pin DIP
