onsemi Optocoupler, Surface, 4-Pin MFP
- RS Stock No.:
- 178-7563
- Mfr. Part No.:
- FODM3012R2-NF098
- Brand:
- onsemi
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 178-7563
- Mfr. Part No.:
- FODM3012R2-NF098
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape and Reel | |
| Number of Pins | 4 | |
| Package Type | MFP | |
| Maximum Input Current | 1A | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | C-UL and VDE, UL | |
| Series | FODM30XX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape and Reel | ||
Number of Pins 4 | ||
Package Type MFP | ||
Maximum Input Current 1A | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals C-UL and VDE, UL | ||
Series FODM30XX | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi Optocoupler 4-Pin MFP
- onsemi FODM3012R2-NF098 Optocoupler 4-Pin MFP
- onsemi DC Input Optocoupler 4-Pin MFP
- onsemi FODM3053R2-NF098 Optocoupler 4-Pin MFP
- onsemi AC Input Optocoupler 4-Pin MFP
- onsemi FODM121AR2V Optocoupler 4-Pin MFP
- onsemi HMHA2801AR2V Optocoupler 4-Pin MFP
- onsemi FODM121R2 DC Input Optocoupler 4-Pin MFP
