Broadcom ACPL-M21L-500E DC Input Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 178-3078
- Mfr. Part No.:
- ACPL-M21L-500E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 7500 more to save $457.50
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$2,778.00
(exc. GST)
$3,055.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $1.852 | $2,778.00 | - |
| 7500 + | $1.791 | $2,686.50 | $457.50 |
*price indicative
- RS Stock No.:
- 178-3078
- Mfr. Part No.:
- ACPL-M21L-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 2V | |
| Packaging | Reel | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 11ns | |
| Maximum Input Current | 8mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, IEC, CSA | |
| Typical Fall Time | 11ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Maximum Forward Voltage 2V | ||
Packaging Reel | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 11ns | ||
Maximum Input Current 8mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, IEC, CSA | ||
Typical Fall Time 11ns | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M21L-500E DC Input Optocoupler 5-Pin SO
- Broadcom DC Input Optocoupler 8-Pin SO
- Broadcom DC Input Optocoupler 16-Pin SO
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom DC Input Optocoupler 8-Pin SO-8
- Broadcom DC Input Optocoupler 5-Pin SOIC
- Broadcom DC Input Optocoupler 12-Pin SO-12
