Broadcom DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 922-6497
- Mfr. Part No.:
- HCPL-2211-300E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $2.90
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$200.40
(exc. GST)
$220.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,550 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $4.008 | $200.40 | - |
| 100 - 150 | $3.979 | $198.95 | $2.90 |
| 200 + | $3.848 | $192.40 | $32.00 |
*price indicative
- RS Stock No.:
- 922-6497
- Mfr. Part No.:
- HCPL-2211-300E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.85V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 1.8mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, UL1577, CSA | |
| Typical Fall Time | 7ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.85V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 1.8mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, UL1577, CSA | ||
Typical Fall Time 7ns | ||
Series HCPL | ||
Automotive Standard No | ||
Opto-Isolators 5MBd Logic-Gate, Avago Technologies
5 MBd maximum operation optocouplers with logic gate output.
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-2211-300E DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom AC/DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7710-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-260L-300E DC Input Optocoupler 8-Pin DIP
- Broadcom Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
