Broadcom, HCPL-060L-500E AC/DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin SO
- RS Stock No.:
- 174-3652
- Mfr. Part No.:
- HCPL-060L-500E
- Brand:
- Broadcom
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 100)
$288.80
(exc. GST)
$317.68
(inc. GST)
- RS Stock No.:
- 174-3652
- Mfr. Part No.:
- HCPL-060L-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 45ns | |
| Maximum Input Current | 15 mA | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 20ns | |
| Series | HCPL-060L | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type AC/DC | ||
Typical Rise Time 45ns | ||
Maximum Input Current 15 mA | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 20ns | ||
Series HCPL-060L | ||
The Broadcom HCPL-060L optocoupler is an optically coupled gate that combines a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15 kV/ms.
Low power consumption
15 kV/ms minimum Common Mode Rejection (CMR) at VCM = 50 V
High speed: 15 MBd typical
LVTTL/LVCMOS compatible
Low input current capability: 5 mA
Guaranteed AC and DC performance over temperature: -40oC to 85oC
Available in 8-pin DIP, SOIC-8
Strobable output (single channel products only)
Safety approvals: UL, CSA, IEC/EN/ DIN EN 60747-5-2
15 kV/ms minimum Common Mode Rejection (CMR) at VCM = 50 V
High speed: 15 MBd typical
LVTTL/LVCMOS compatible
Low input current capability: 5 mA
Guaranteed AC and DC performance over temperature: -40oC to 85oC
Available in 8-pin DIP, SOIC-8
Strobable output (single channel products only)
Safety approvals: UL, CSA, IEC/EN/ DIN EN 60747-5-2












