Isocom TLP621-4GBG Optocoupler, Through Hole, 16-Pin DIP
- RS Stock No.:
- 173-6531
- Mfr. Part No.:
- TLP621-4GBG
- Brand:
- Isocom
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-6531
- Mfr. Part No.:
- TLP621-4GBG
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Packaging | Tube Reel | |
| Number of Pins | 16 | |
| Package Type | DIP | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | RoHS, VDE, UL | |
| Minimum Current Transfer Ratio | 100% | |
| Series | TLP621 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Packaging Tube Reel | ||
Number of Pins 16 | ||
Package Type DIP | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3μs | ||
Standards/Approvals RoHS, VDE, UL | ||
Minimum Current Transfer Ratio 100% | ||
Series TLP621 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The TLP621, TLP621-2 and TLP621-4 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.
AC Isolation Voltage 5300VRMS
CTR Selections Available
Wide Operating Temperature Range
-30°C to +100°C
Lead Free
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
Related links
- Isocom Through Hole, 16-Pin DIP
- Isocom TLP621-4GB DC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom TLP621 DC Input Optocoupler 2-Pin DIP
- Isocom Surface Mount, 16-Pin DIP
- Isocom TLP521-4GBG Optocoupler 16-Pin DIP
- Isocom TLP621-2G Optocoupler 8-Pin DIP
- Isocom TLP621-2 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP621-2GB DC Input 2-Channel Optocoupler 8-Pin DIP
