Toshiba TLP185(GR DC Input Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 173-2827
- Mfr. Part No.:
- TLP185(GR
- Brand:
- Toshiba
This image is representative of the product range
Add 15000 more to save $915.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,833.00
(exc. GST)
$2,016.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.611 | $1,833.00 | - |
| 15000 + | $0.55 | $1,650.00 | $915.00 |
*price indicative
- RS Stock No.:
- 173-2827
- Mfr. Part No.:
- TLP185(GR
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 3% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | CSA, UL | |
| Typical Fall Time | 9μs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 3% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals CSA, UL | ||
Typical Fall Time 9μs | ||
Minimum Current Transfer Ratio 100% | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Transistor Output, TLP183/TLP185 Series
Optocouplers, Toshiba
Related links
- Toshiba DC Input Optocoupler 4-Pin SOIC
- ToshibaE(O DC Input Transistor Output Optocoupler 4-Pin SOIC
- Toshiba TLP185(GR DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP185(GB DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP185(Y Surface Mount, 4-Pin SOIC
- Toshiba TLP185(GB-TPL Surface Mount, 4-Pin SOIC
- Toshiba TLP291(GR DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP185(GR-TPR Surface Mount, 4-Pin SO
