Lite-On LTV-357T DC Input Optocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 173-2645
- Mfr. Part No.:
- LTV-357T
- Brand:
- Lite-On
This image is representative of the product range
Add 15000 more to save $285.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$585.00
(exc. GST)
$642.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.195 | $585.00 | - |
| 15000 + | $0.176 | $528.00 | $285.00 |
*price indicative
- RS Stock No.:
- 173-2645
- Mfr. Part No.:
- LTV-357T
- Brand:
- Lite-On
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 6% | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | UL, CSA | |
| Series | LTV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 6% | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Standards/Approvals UL, CSA | ||
Series LTV | ||
Automotive Standard No | ||
Transistor Output Optocouplers, Lite-On
Optocouplers, Lite-On
- RS Stock No. 6912088
- Mfr. Part No. LTV-357T
- RS Stock No. 6912063P
- Mfr. Part No. LTV-352T
- RS Stock No. 6912088P
- Mfr. Part No. LTV-357T
- RS Stock No. 6912079P
- Mfr. Part No. LTV-356T
Related links
- Lite-On DC Input Optocoupler 4-Pin Mini-Flat
- Lite-On LTV-357T DC Input Optocoupler 4-Pin Mini-Flat
- Lite-On AC Input Optocoupler 4-Pin Mini-Flat
- Lite-On DC Input Optocoupler 4-Pin PDIP
- Lite-On DC Input Optocoupler 4-Pin DIP
- Lite-On DC Input Optocoupler 4-Pin SOIC
- Lite-On LTV-352T DC Input Optocoupler 4-Pin Mini-Flat
- Lite-On LTV-354T AC Input Optocoupler 4-Pin Mini-Flat







