Lite-On LTV-354T AC Input Optocoupler, Surface, 4-Pin Mini-Flat

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$756.00

(exc. GST)

$831.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.252$756.00-
15000 +$0.227$681.009%

*price indicative

RS Stock No.:
168-9656
Mfr. Part No.:
LTV-354T
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

AC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

4%

Typical Fall Time

3μs

Standards/Approvals

UL, CSA

Minimum Current Transfer Ratio

20%

Series

LTV

Automotive Standard

No

Transistor Output Optocouplers, Lite-On


Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy