Isocom 4N36 DC Input Optocoupler, Surface, 6-Pin DIP
- RS Stock No.:
- 171-7128
- Mfr. Part No.:
- 4N36
- Brand:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 65 units)*
$30.42
(exc. GST)
$33.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 455 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 65 - 195 | $0.468 | $30.42 |
| 260 - 455 | $0.449 | $29.19 |
| 520 + | $0.435 | $28.28 |
*price indicative
- RS Stock No.:
- 171-7128
- Mfr. Part No.:
- 4N36
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 2μs | |
| Standards/Approvals | CECC 00802, UL, VDE 0884 | |
| Series | 4N36 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 2μs | ||
Standards/Approvals CECC 00802, UL, VDE 0884 | ||
Series 4N36 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The 4N35, 4N36, 4N37 are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.
3500, 2500 or 1500 Volt Isolation
High DC Current Transfer Ratio (100% min)
Low Cost Dual-In-Line Package
Related links
- Isocom H11L3 DC Input Optocoupler 6-Pin DIP
- Isocom MCT2E DC Input Optocoupler 6-Pin DIP
- Isocom 4N30 DC Input Optocoupler 6-Pin DIP
- Isocom CNY17-3 DC Input Optocoupler 6-Pin DIP
- Isocom CNY17F-3 DC Input Optocoupler 6-Pin DIP
- Isocom 4N26 DC Input Optocoupler 6-Pin DIP
- Isocom CNY17-4 DC Input Optocoupler 6-Pin DIP
- Isocom Surface Mount, 6-Pin DIP
