Isocom CNY17-3 DC Input Optocoupler, Surface, 6-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 65 units)*

$30.42

(exc. GST)

$33.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
65 - 65$0.468$30.42
130 - 260$0.455$29.58
325 +$0.43$27.95

*price indicative

RS Stock No.:
171-7174
Mfr. Part No.:
CNY17-3
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

2%

Maximum Operating Temperature

100°C

Standards/Approvals

UL

Minimum Current Transfer Ratio

100%

Typical Fall Time

14μs

Series

CNY

Automotive Standard

No

COO (Country of Origin):
TH
The CNY17 Series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.

4400 Volt Isolation

High DC Current Transfer Ratio

Low Cost Dual-In-Line Package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy