Vishay VOS627A-X001T AC Input Optocoupler, Surface, 4-Pin SSOP
- RS Stock No.:
- 170-8401
- Mfr. Part No.:
- VOS627A-X001T
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,251.00
(exc. GST)
$1,377.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.417 | $1,251.00 |
| 6000 - 9000 | $0.407 | $1,221.00 |
| 12000 + | $0.401 | $1,203.00 |
*price indicative
- RS Stock No.:
- 170-8401
- Mfr. Part No.:
- VOS627A-X001T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SSOP | |
| Input Current Type | AC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 6% | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | EN, UL | |
| Series | VOS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Input Current Type AC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 6% | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals EN, UL | ||
Series VOS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Optocoupler, AC Input, Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay AC Input Optocoupler 4-Pin SSOP
- Vishay VOS627A-X001T AC Input Optocoupler 4-Pin SSOP
- Vishay DC Input Optocoupler 4-Pin SSOP
- Vishay VOS628A-X001T AC Input Optocoupler 4-Pin SSOP
- Vishay VOS615A-X001T DC Input Optocoupler 4-Pin SSOP
- Vishay AC Input Optocoupler 4-Pin Mini-Flat
- Vishay AC Input Optocoupler 4-Pin SOP
- Vishay AC Input Optocoupler 4-Pin LSOP
