onsemi DC Input Optocoupler, Surface Mount, 6-Pin DIP
- RS Stock No.:
- 169-8704
- Mfr. Part No.:
- 4N28SM
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 1000 units)*
$355.00
(exc. GST)
$390.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.355 | $355.00 |
| 2000 - 3000 | $0.346 | $346.00 |
| 4000 + | $0.341 | $341.00 |
*price indicative
- RS Stock No.:
- 169-8704
- Mfr. Part No.:
- 4N28SM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 3A | |
| Isolation Voltage | 7500Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 10% | |
| Minimum Current Transfer Ratio | 10% | |
| Standards/Approvals | UL | |
| Typical Fall Time | 2μs | |
| Series | 4N28 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 3A | ||
Isolation Voltage 7500Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 10% | ||
Minimum Current Transfer Ratio 10% | ||
Standards/Approvals UL | ||
Typical Fall Time 2μs | ||
Series 4N28 | ||
Automotive Standard No | ||
