onsemi MOC3062M Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 169-8548
- Mfr. Part No.:
- MOC3062M
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$722.00
(exc. GST)
$794.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.722 | $722.00 | - |
| 5000 + | $0.65 | $650.00 | 9% |
*price indicative
- RS Stock No.:
- 169-8548
- Mfr. Part No.:
- MOC3062M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, UL | |
| Series | MOC3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, UL | ||
Series MOC3 | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Approvals
UL E90700
Related links
- onsemi Optocoupler 6-Pin PDIP
- onsemi MOC3062M Optocoupler 6-Pin PDIP
- onsemi MOC3023M Optocoupler 6-Pin PDIP
- onsemi DC Input Optocoupler 6-Pin PDIP
- onsemi 4N33M DC Input Optocoupler 6-Pin PDIP
- onsemi MOC3043M Optocoupler 6-Pin PDIP
- onsemi MOC3052M Optocoupler 6-Pin PDIP
- onsemi MOC3022M Optocoupler 6-Pin PDIP
