Lite-On MOC3022 Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 168-9685
- Mfr. Part No.:
- MOC3022
- Brand:
- Lite-On
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9685
- Mfr. Part No.:
- MOC3022
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Automotive Standard | No | |
| Isolation Voltage | 5 kVrms | |
| Logic Output | Yes | |
| Maximum Forward Voltage | 1.5 V | |
| Maximum Input Current | 50 mA | |
| Maximum Operating Temperature | 100 °C | |
| Minimum Operating Temperature | -40 °C | |
| Packaging | Tape & Reel | |
| Series | MOC30 | |
| Standards/Approvals | DEMKO, FIMKO, UL, RoHS, NEMKO, CSA, SEMKO, VDE | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Automotive Standard No | ||
Isolation Voltage 5 kVrms | ||
Logic Output Yes | ||
Maximum Forward Voltage 1.5 V | ||
Maximum Input Current 50 mA | ||
Maximum Operating Temperature 100 °C | ||
Minimum Operating Temperature -40 °C | ||
Packaging Tape & Reel | ||
Series MOC30 | ||
Standards/Approvals DEMKO, FIMKO, UL, RoHS, NEMKO, CSA, SEMKO, VDE | ||
Triac Output Optocouplers, Lite-On
Optocouplers, Lite-On
Related links
- Lite-On Through Hole, 6-Pin PDIP
- Lite-On MOC3023M Optocoupler 6-Pin PDIP
- Lite-On MOC3020 Optocoupler 6-Pin PDIP
- Lite-On 4N35 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-3 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-2 DC Input Optocoupler 6-Pin PDIP
- Lite-On MOC3020M Optocoupler 6-Pin PDIP
- Lite-On MOC3052 Optocoupler 6-Pin PDIP
