Lite-On LTV-846S DC Input 4-Channel Optocoupler, Surface, 16-Pin PDIP
- RS Stock No.:
- 168-9678
- Mfr. Part No.:
- LTV-846S
- Brand:
- Lite-On
Get a bulk buy discount
Add 125 more to save $14.25
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$28.63
(exc. GST)
$31.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 75 left, ready to ship from another location
- Final 675 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 100 | $1.145 | $28.63 | - |
| 125 + | $1.031 | $25.78 | $14.25 |
*price indicative
- RS Stock No.:
- 168-9678
- Mfr. Part No.:
- LTV-846S
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape and Reel | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Standards/Approvals | NEMKO, FIMKO, DEMKO, CSA, VDE, UL, SEMKO | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | LTV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape and Reel | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Standards/Approvals NEMKO, FIMKO, DEMKO, CSA, VDE, UL, SEMKO | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Series LTV | ||
Automotive Standard No | ||
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
Related links
- Lite-On LTV-847S DC Input 4-Channel Optocoupler 16-Pin PDIP
- Lite-On LTV-844S AC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACPL-847-300E DC Input 4-Channel Optocoupler 16-Pin PDIP
- Renesas Electronics PS2501L-4-A DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom DC Input 4-Channel Optocoupler 16-Pin PDIP
- Lite-On LTV-847 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Lite-On LTV-846 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACPL-844-300E AC Input 4-Channel Optocoupler 16-Pin PDIP
