onsemi H11AG1M DC Input Optocoupler, Through Hole, 6-Pin MDIP
- RS Stock No.:
- 166-3801
- Mfr. Part No.:
- H11AG1M
- Brand:
- onsemi
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$1,264.00
(exc. GST)
$1,390.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.264 | $1,264.00 | - |
| 2000 - 3000 | $1.233 | $1,233.00 | 2% |
| 4000 + | $1.214 | $1,214.00 | 3% |
*price indicative
- RS Stock No.:
- 166-3801
- Mfr. Part No.:
- H11AG1M
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 7500V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 3% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 300% | |
| Typical Fall Time | 5μs | |
| Standards/Approvals | UL, IEC, EN | |
| Series | H11AG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 7500V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 3% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 300% | ||
Typical Fall Time 5μs | ||
Standards/Approvals UL, IEC, EN | ||
Series H11AG | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi H11AG1M DC Input Optocoupler 6-Pin MDIP
- onsemi DC Input Optocoupler 6-Pin MDIP
- onsemi MOC8050M DC Input Optocoupler 6-Pin MDIP
- onsemi CNY17F4M DC Input Optocoupler 6-Pin MDIP
- onsemi FOD4208 DC Input Optocoupler 6-Pin MDIP
- onsemi DC Input Optocoupler 6-Pin MDIP
- onsemi DC Input Optocoupler 4-Pin MDIP
- onsemi DC Input Optocoupler 8-Pin MDIP
