onsemi FOD852300 DC Input Optocoupler, Through Hole, 4-Pin MDIP

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 3%

View bulk pricing options

Subtotal (1 bag of 2000 units)*

$1,554.00

(exc. GST)

$1,710.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2000 - 8000$0.777$1,554.00-
10000 +$0.752$1,504.003%

*price indicative

RS Stock No.:
166-2228
Mfr. Part No.:
FOD852300
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Photodarlington

Maximum Forward Voltage

1.4V

Packaging

Tube

Number of Channels

1

Number of Pins

4

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

300μs

Maximum Input Current

50mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-30°C

Logic Output

No

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

15000%

Minimum Current Transfer Ratio

1000%

Typical Fall Time

100μs

Standards/Approvals

UL, DIN, EN

Series

FOD

Automotive Standard

No

Optocoupler, Darlington Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy