onsemi FOD817300 DC Input Optocoupler, Through Hole, 4-Pin MDIP
- RS Stock No.:
- 808-8783
- Mfr. Part No.:
- FOD817300
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.00
(exc. GST)
$16.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $0.60 | $15.00 |
| 500 - 975 | $0.584 | $14.60 |
| 1000 + | $0.575 | $14.38 |
*price indicative
- RS Stock No.:
- 808-8783
- Mfr. Part No.:
- FOD817300
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 18μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 110°C | |
| Minimum Current Transfer Ratio | 20% | |
| Standards/Approvals | C-UL, VDE, UL | |
| Typical Fall Time | 18μs | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 18μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 110°C | ||
Minimum Current Transfer Ratio 20% | ||
Standards/Approvals C-UL, VDE, UL | ||
Typical Fall Time 18μs | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817C DC Input Optocoupler 4-Pin MDIP
- onsemi FOD852300 DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817B300W DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817D300W DC Input Optocoupler 4-Pin MDIP
- onsemi FOD852 DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817B DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817C300W DC Input Optocoupler 4-Pin MDIP
