onsemi FOD4208 DC Input Optocoupler, Through Hole, 6-Pin MDIP
- RS Stock No.:
- 166-2065
- Mfr. Part No.:
- FOD4208
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$3,420.00
(exc. GST)
$3,760.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $3.42 | $3,420.00 | - |
| 5000 + | $3.078 | $3,078.00 | 10% |
*price indicative
- RS Stock No.:
- 166-2065
- Mfr. Part No.:
- FOD4208
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 60μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | C-UL, FIMKO, UL, VDE, IEC60747-5-2 | |
| Typical Fall Time | 52μs | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 60μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals C-UL, FIMKO, UL, VDE, IEC60747-5-2 | ||
Typical Fall Time 52μs | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FOD4208 DC Input Optocoupler 6-Pin MDIP
- onsemi DC Input Optocoupler 6-Pin MDIP
- onsemi CNY17F4M DC Input Optocoupler 6-Pin MDIP
- onsemi MOC8050M DC Input Optocoupler 6-Pin MDIP
- onsemi H11AG1M DC Input Optocoupler 6-Pin MDIP
- onsemi H11G1M DC Input Optocoupler 6-Pin MDIP
- onsemi MCT2EM DC Input Optocoupler 6-Pin MDIP
- onsemi TIL117M DC Input Optocoupler 6-Pin MDIP
