Vishay VO618A-3X017T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 165-2902
- Mfr. Part No.:
- VO618A-3X017T
- Brand:
- Vishay
This image is representative of the product range
Add 2000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$243.00
(exc. GST)
$267.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.243 | $243.00 | - |
| 2000 - 3000 | $0.237 | $237.00 | $12.00 |
| 4000 + | $0.233 | $233.00 | $40.00 |
*price indicative
- RS Stock No.:
- 165-2902
- Mfr. Part No.:
- VO618A-3X017T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 200% | |
| Standards/Approvals | CSA, EN, UL, IEC | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 14μs | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 200% | ||
Standards/Approvals CSA, EN, UL, IEC | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 14μs | ||
Series VO | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay VO618A-3X017T DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler, 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SSOP
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 8-Pin Surface Mount
