Vishay 4N27 DC Input Optocoupler, Through Hole, 6-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$32.55

(exc. GST)

$35.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 250 left, ready to ship from another location
  • Final 200 unit(s) shipping from 12 November 2026

Units
Per unit
Per Tube*
Saving
50 - 200$0.651$32.55-
250 +$0.586$29.309%

*price indicative

RS Stock No.:
165-2821
Mfr. Part No.:
4N27
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Current Transfer Ratio

30%

Maximum Operating Temperature

100°C

Typical Fall Time

2μs

Minimum Current Transfer Ratio

10%

Standards/Approvals

EN 60065, EN 60065:2002, EN 60335, EN 60950, EN 60950:2000, UL1577

Series

4N27

Automotive Standard

No

Optocoupler, Transistor Output, 4Nxx Series, Vishay Semiconductor


Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

Features


• Isolation test voltage 5000 VRMS

• Interfaces with common logic families

• Input-output coupling capacitance < 0.5 pF

• Industry standard dual-in-line 6 pin package

Applications


• AC mains detection

• Reed relay driving

• Switch mode power supply feedback

• Telephone ring detection

• Logic ground isolation

• Logic coupling with high frequency noise rejection

Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy