Vishay SFH6156-3T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 165-2586
- Mfr. Part No.:
- SFH6156-3T
- Brand:
- Vishay
This image is representative of the product range
Add 2000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$329.00
(exc. GST)
$362.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 25 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.329 | $329.00 | - |
| 2000 - 3000 | $0.32 | $320.00 | $18.00 |
| 4000 + | $0.315 | $315.00 | $56.00 |
*price indicative
- RS Stock No.:
- 165-2586
- Mfr. Part No.:
- SFH6156-3T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 2% | |
| Standards/Approvals | EN, IEC, UL | |
| Typical Fall Time | 14μs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 2% | ||
Standards/Approvals EN, IEC, UL | ||
Typical Fall Time 14μs | ||
Minimum Current Transfer Ratio 100% | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
Related links
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-2T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-1 DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-2X001T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-4 DC Input Optocoupler 4-Pin Surface Mount
