Isocom TLP621SMT&R DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 161-1204
- Mfr. Part No.:
- TLP621SMT&R
- Brand:
- Isocom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$18.66
(exc. GST)
$20.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
- Plus 520 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 240 | $0.933 | $18.66 |
| 260 - 480 | $0.91 | $18.20 |
| 500 + | $0.896 | $17.92 |
*price indicative
- RS Stock No.:
- 161-1204
- Mfr. Part No.:
- TLP621SMT&R
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Standards/Approvals | UL | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | TLP621 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Standards/Approvals UL | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Series TLP621 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The TLP621, TLP621-2 and TLP621-4 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.
AC Isolation Voltage 5300VRMS
CTR Selections Available
Wide Operating Temperature Range -30°C to +100°C
APPLICATIONS:
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
Related links
- Isocom DC Input Optocoupler 4-Pin Surface Mount
- Isocom AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-4XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-3XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-2SMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom IS280-4 AC Input Optocoupler 4-Pin Surface Mount
- Isocom TLP621-2SMT&R DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Isocom DC Input Optocoupler 4-Pin PDIP
