Isocom SFH615A-3XSMT&R AC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 161-1070
- Mfr. Part No.:
- SFH615A-3XSMT&R
- Brand:
- Isocom
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$302.00
(exc. GST)
$332.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.302 | $302.00 | - |
| 2000 - 3000 | $0.294 | $294.00 | 2% |
| 4000 + | $0.289 | $289.00 | 4% |
*price indicative
- RS Stock No.:
- 161-1070
- Mfr. Part No.:
- SFH615A-3XSMT&R
- Brand:
- Isocom
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.65V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | AC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | UL | |
| Typical Fall Time | 14μs | |
| Series | SFH615A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.65V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type AC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals UL | ||
Typical Fall Time 14μs | ||
Series SFH615A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Isocom SFH615A-3XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom AC Input Optocoupler 4-Pin Surface Mount
- Isocom AC Input Optocoupler 6-Pin Surface Mount
- Isocom AC Input Optocoupler Through Hole, 6-Pin Surface Mount
- Isocom AC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Isocom SFH615A-4XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-2SMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom AC Input 2-Channel Optocoupler 4-Pin DIP
