Isocom ISP847XC DC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP
- RS Stock No.:
- 453-0757
- Mfr. Part No.:
- ISP847XC
- Brand:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.49
(exc. GST)
$13.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 720 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.498 | $12.49 |
| 25 - 95 | $2.44 | $12.20 |
| 100 - 245 | $2.346 | $11.73 |
| 250 - 495 | $2.304 | $11.52 |
| 500 + | $2.262 | $11.31 |
*price indicative
- RS Stock No.:
- 453-0757
- Mfr. Part No.:
- ISP847XC
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 4% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 200% | |
| Standards/Approvals | UL | |
| Typical Fall Time | 3μs | |
| Series | ISP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 4% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 200% | ||
Standards/Approvals UL | ||
Typical Fall Time 3μs | ||
Series ISP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Transistor Output, Isocom Components
Optocouplers, Isocom Components
Approvals
UL E91231; VDE 0884
Related links
- Isocom DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom ISQ203 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom ISP847XB DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom ISP845X DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom ISQ74X DC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom TLP621-4GB DC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom TLP521-4GB DC Input 4-Channel Optocoupler 16-Pin DIP
- Vishay ILQ1 DC Input 4-Channel Optocoupler 16-Pin PDIP
