onsemi MCT2EM DC Input Optocoupler, Through Hole, 6-Pin MDIP
- RS Stock No.:
- 146-2022
- Mfr. Part No.:
- MCT2EM
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$384.00
(exc. GST)
$422.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 April 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.384 | $384.00 |
| 2000 - 3000 | $0.375 | $375.00 |
| 4000 + | $0.369 | $369.00 |
*price indicative
- RS Stock No.:
- 146-2022
- Mfr. Part No.:
- MCT2EM
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7500V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 125% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 1.5μs | |
| Standards/Approvals | VDE recognised (File 94766), UL (file E90700) | |
| Series | MCT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7500V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 125% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 1.5μs | ||
Standards/Approvals VDE recognised (File 94766), UL (file E90700) | ||
Series MCT | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 6-Pin MDIP
- onsemi MCT2EM DC Input Optocoupler 6-Pin MDIP
- onsemi MOC8050M DC Input Optocoupler 6-Pin MDIP
- onsemi H11AG1M DC Input Optocoupler 6-Pin MDIP
- onsemi CNY17F4M DC Input Optocoupler 6-Pin MDIP
- onsemi FOD4208 DC Input Optocoupler 6-Pin MDIP
- onsemi TIL111M DC Input Optocoupler 6-Pin MDIP
- onsemi H11G1M DC Input Optocoupler 6-Pin MDIP
