onsemi HCPL0501 DC Input Optocoupler, Surface, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$75.95

(exc. GST)

$83.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
Saving
50 - 50$1.519$75.95-
100 - 150$1.481$74.052%
200 +$1.458$72.904%

*price indicative

RS Stock No.:
145-4347
Mfr. Part No.:
HCPL0501
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.8V

Packaging

Tube

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

0.3μs

Maximum Input Current

25mA

Isolation Voltage

2500V ac

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Current Transfer Ratio

50%

Maximum Operating Temperature

85°C

Minimum Current Transfer Ratio

19%

Typical Fall Time

0.45μs

Standards/Approvals

UL

Series

HCPL

Automotive Standard

No

Optocoupler, High Performance Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links