Toshiba TLP290(GB-TP,SE(T Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 144-5216
- Mfr. Part No.:
- TLP290(GB-TP,SE(T
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.48
(exc. GST)
$12.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 5,025 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $0.459 | $11.48 |
| 125 - 225 | $0.445 | $11.13 |
| 250 - 1225 | $0.431 | $10.78 |
| 1250 - 2475 | $0.418 | $10.45 |
| 2500 + | $0.404 | $10.10 |
*price indicative
- RS Stock No.:
- 144-5216
- Mfr. Part No.:
- TLP290(GB-TP,SE(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Typical Rise Time | 2μs | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 6% | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | EN, UL, CSA | |
| Series | TLP290 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Typical Rise Time 2μs | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 6% | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 3μs | ||
Standards/Approvals EN, UL, CSA | ||
Series TLP290 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
Optocouplers, Toshiba
Related links
- Toshiba TLP291(GB-TP Surface Mount, 4-Pin SO
- Toshiba TLP291(TP Surface Mount, 4-Pin SO
- Toshiba TLP291(BLL-TP Surface Mount, 4-Pin SO
- Toshiba TLP291(GR-TP Surface Mount, 4-Pin SO
- Toshiba TLP290(GB Surface Mount, 4-Pin SO
- Toshiba TLP291(Y-TP Surface Mount, 4-Pin SO
- Toshiba TLP291(BL-TP Surface Mount, 4-Pin SO
- Toshiba TLP290(GB AC Input Optocoupler 4-Pin SOIC
