IXYS CPC1301G Optocoupler, DIP, Surface, 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save $2.43

View bulk pricing options

Subtotal (1 pack of 10 units)*

$32.54

(exc. GST)

$35.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 450 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20$3.254$32.54-
30 - 140$3.173$31.73$2.43
150 +$2.612$26.12$96.30

*price indicative

Packaging Options:
RS Stock No.:
135-8118
Mfr. Part No.:
CPC1301G
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

DIP, Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Pins

4

Typical Rise Time

40μs

Maximum Input Current

1mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Current Transfer Ratio

8000%

Typical Fall Time

2.6μs

Minimum Current Transfer Ratio

1000%

Standards/Approvals

CSA, TUV, EN 60950, UL 1577

Series

CPC

Automotive Standard

No

COO (Country of Origin):
PH

Optocouplers, IXYS


A range of optocouplers from IXYS, available in AC or DC input versions. Suitable applications include; telecom switching, tip/ring circuits, modem switching, loop detection, ring detection and current sensing.

Optocouplers, IXYS


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy