Lite-On CNY17-2M DC Input Optocoupler, 6-Pin PDIP

Get a bulk buy discount

Add 260 more to save 3%

View bulk pricing options

Subtotal (1 tube of 65 units)*

$49.14

(exc. GST)

$54.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
65 - 195$0.756$49.14-
260 - 455$0.733$47.653%
520 - 975$0.71$46.156%
1040 - 2015$0.695$45.188%
2080 +$0.68$44.2010%

*price indicative

RS Stock No.:
125-7570
Mfr. Part No.:
CNY17-2M
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

Optocoupler

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60mA

Isolation Voltage

5000Vrms

Series

CNY17

CNY17/4N25/4N35 Series Optocouplers


A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.

Isolation voltage:

4N26 & 4N36 series 1.5 kV

4N25 series 2.5 kV

4N35 series 3.55 kV

CNY-17 series 5 kV

Optocouplers, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy