Broadcom HCPL-2611-020E DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 450-818
- Mfr. Part No.:
- HCPL-2611-020E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.69
(exc. GST)
$13.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 12 | $6.345 | $12.69 |
| 14 - 24 | $6.235 | $12.47 |
| 26 + | $6.135 | $12.27 |
*price indicative
- RS Stock No.:
- 450-818
- Mfr. Part No.:
- HCPL-2611-020E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.75V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.024μs | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 0.01μs | |
| Standards/Approvals | CSA, UL | |
| Series | HCPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.75V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 0.024μs | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 0.01μs | ||
Standards/Approvals CSA, UL | ||
Series HCPL | ||
Automotive Standard AEC-Q100 | ||
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-2611-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4661-020E DC Input 4-Channel Optocoupler 8-Pin DIP-8
- Broadcom HCPL-4503-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-4506-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-4504-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-4200-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom HCPL-3760-000E AC/DC Input Optocoupler 8-Pin PDIP
