Nidec Components 5V dc 50 Pulse Optical Encoder with a 6 mm Flat Shaft, Through Hole, Wire Lead
- RS Stock No.:
- 182-5633
- Mfr. Part No.:
- REC16B50-201-C
- Brand:
- Nidec Components
Bulk discount available
Subtotal (1 unit)*
$44.35
(exc. GST)
$48.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $44.35 |
| 5 - 9 | $42.58 |
| 10 + | $40.78 |
*price indicative
- RS Stock No.:
- 182-5633
- Mfr. Part No.:
- REC16B50-201-C
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Pulses Per Revolution | 50 | |
| Encoder Signal | Digital Square Wave | |
| Supply Voltage | 5V dc | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 16.5mm | |
| Mounting Hole Diameter | M9 | |
| Mounting Type | Through Hole | |
| Shaft Style | Flat | |
| Termination Style | Wire Lead | |
| Current Rating | 30mA | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Pulses Per Revolution 50 | ||
Encoder Signal Digital Square Wave | ||
Supply Voltage 5V dc | ||
Shaft Diameter 6 mm | ||
Shaft Length 16.5mm | ||
Mounting Hole Diameter M9 | ||
Mounting Type Through Hole | ||
Shaft Style Flat | ||
Termination Style Wire Lead | ||
Current Rating 30mA | ||
- COO (Country of Origin):
- JP
High resistant to electrostatic noise by using a plastic shaft
Compact size of 16 mm square
With mechanical ON/OFF push switch
Long life
Compact size of 16 mm square
With mechanical ON/OFF push switch
Long life
Related links
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 6 mm Flat Shaft Wire Lead
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Flat Shaft Wire Lead
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 6 mm Round Shaft, Wire Lead
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 8 mm
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm Slotted Shaft, Panel Mount
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm Flat Shaft, Panel Mount
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Round Shaft, Wire Lead
