Nidec Components 5V dc 50 Pulse Optical Encoder with a 8 mm

Bulk discount available

Subtotal (1 tray of 10 units)*

$347.99

(exc. GST)

$382.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
10 - 10$34.799$347.99
20 - 40$33.532$335.32
50 - 90$31.952$319.52
100 +$30.371$303.71

*price indicative

RS Stock No.:
244-4124
Mfr. Part No.:
REC20D-50-201-1
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Pulses Per Revolution

50

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Supply Voltage

5V dc

Shaft Diameter

8 mm

COO (Country of Origin):
JP
The NIDEC COPAL ELECTRONICS REC series contactless optical encoder available with two phases, offers a manual setting type adjustable function.

Compact, light weight
Panel seal type
RoHS compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links