Nidec Components 5V dc 50 Pulse Optical Encoder with a 6 mm Round Shaft, Wire Lead
- RS Stock No.:
- 182-5627
- Mfr. Part No.:
- RESW20D-50-201-1
- Brand:
- Nidec Components
Bulk discount available
Subtotal (1 unit)**
$42.71
(exc. GST)
$46.98
(inc. GST)
7 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $42.71 |
5 - 9 | $41.36 |
10 + | $40.44 |
**price indicative
- RS Stock No.:
- 182-5627
- Mfr. Part No.:
- RESW20D-50-201-1
- Brand:
- Nidec Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nidec Components | |
Pulses Per Revolution | 50 | |
Encoder Signal | Digital Square Wave | |
Supply Voltage | 5V dc | |
Shaft Diameter | 6 mm | |
Shaft Length | 12mm | |
Mounting Hole Diameter | M9 | |
Shaft Style | Round | |
Termination Style | Wire Lead | |
Current Rating | 50mA | |
Select all | ||
---|---|---|
Brand Nidec Components | ||
Pulses Per Revolution 50 | ||
Encoder Signal Digital Square Wave | ||
Supply Voltage 5V dc | ||
Shaft Diameter 6 mm | ||
Shaft Length 12mm | ||
Mounting Hole Diameter M9 | ||
Shaft Style Round | ||
Termination Style Wire Lead | ||
Current Rating 50mA | ||
Related links
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 6 mm Round Shaft, Wire Lead
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Round Shaft, Wire Lead
- NIDEC COPAL ELECTRONICS GMBH 5V dc 50 Pulse Optical Encoder with a 8 mm
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm Flat Shaft, Panel Mount
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm Slotted Shaft, Panel Mount
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 6 mm Flat Shaft Wire Lead
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Flat Shaft Wire Lead
- NIDEC COPAL ELECTRONICS GMBH 5V dc 25 Pulse Optical Encoder with a 8 mm