NIDEC COPAL ELECTRONICS GMBH 5V dc 50 Pulse Optical Encoder with a 8 mm
- RS Stock No.:
- 244-4138
- Mfr. Part No.:
- RESW20D-50-201-1
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.89
(exc. GST)
$43.88
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $39.89 |
2 - 4 | $38.26 |
5 + | $37.01 |
- RS Stock No.:
- 244-4138
- Mfr. Part No.:
- RESW20D-50-201-1
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The NIDEC COPAL ELECTRONICS RES series contactless optical encoder available with two phases, offers a manual setting type adjustable function.
Compact, light weight
Panel seal type
RoHS compliant
Panel seal type
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 50 |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Supply Voltage | 5V dc |
Shaft Diameter | 8 mm |
Related links
- NIDEC COPAL ELECTRONICS GMBH 5V dc 50 Pulse Optical Encoder with a 8 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 25 Pulse Optical Encoder with a 8 mm
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 6 mm Round...
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm Flat...
- NIDEC COPAL ELECTRONICS GMBH 5V dc 100 Pulse Optical Encoder with a 6 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 256 Pulse Optical Encoder with a 6 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 250 Pulse Optical Encoder with a 6 mm
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 20 mm...