OPA4140AID Texas Instruments, JFET, Op Amp, RRO, 11MHz 1 MHz, 4.5 → 36 V, 14-Pin SOIC
- RS Stock No.:
- 812-2628
- Mfr. Part No.:
- OPA4140AID
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
$17.80
(exc. GST)
$19.58
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 12 | $17.80 |
13 - 24 | $17.35 |
25 + | $17.08 |
**price indicative
Related links
- OPA4141AID Texas Instruments Op Amp 4.5 → 36 V, 14-Pin SOIC
- OPA2141AID Texas Instruments Op Amp 4.5 → 36 V, 8-Pin SOIC
- OPA2140AIDGKT Texas Instruments Op Amp 11MHz 8-Pin MSOP
- TL061ID Texas Instruments Op Amp Rail to Rail Input 30 V, 8-Pin SOIC
- OPA659IDBVT Texas Instruments Op Amp 5-Pin SOT-23
- THS4631DDA Texas Instruments Op Amp 30 V, 8-Pin SOIC
- OPA1652AID Texas Instruments 18MHz 1 MHz 8-Pin SOIC
- OPA211ID Texas Instruments Op Amp 4.5 → 36 V, 8-Pin SOIC